Wera 05006178001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX30x100mm

MPN
05006178001
Brand
Wera
EAN-13
4013288036704
Order Code
50-4192
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

High quality screwdriver manufactured for use with Torx® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: bronzed, insulated, individually tested as per IEC 60900 : 2004
  • Design: zinc-phosphated
Length 205mm
ESD Safe No
Tip Type Torx
Tip Size TX30
VDE/1000V Approved Yes
Grip design 2-components
Height 37mm
Height Safe No
Insulated true
Non Sparking No
Product Type Screwdriver
Size (TX) 30
Weight 91.3g
Width 37mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot