Wera 05006163001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ1 x 150mm

MPN
05006163001
Brand
Wera
EAN-13
4013288105462
Order Code
54-6879
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.53 £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 23/10/2026

High quality screwdriver from Wera manufactured for use with Pozidriv® socket screws, and equipped with multi-component Kraftform handle with rolling protection.


  • Blade size PZ1
  • Blade length 150mm
  • Handle length 98mm
  • Blade insulated, individually tested as per IEC 60900 : 2004
  • Design: Lasertip®
Length 248mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 65.2g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot