Wera 05006153001 162 i Kraftform Plus VDE Screwdriver PH1 x 150mm

MPN
05006153001
Brand
Wera
EAN-13
4013288105417
Order Code
54-6875
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

High quality screwdriver manufactured for use with Phillips PH1 socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Insulated, individually tested as per IEC 60900 : 2004
  • Design: Lasertip®
Length 248mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 60g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot