Wera 05005904001 8740 A VDE HF Zyklop Bit Socket 1/4" Hex Socket Screws 8 x 47mm

MPN
05005904001
Brand
Wera
EAN-13
4013288233721
Order Code
86-6698
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 04/10/2026

VDE 1/4" bit socket With HF Hex Socket Screws for particularly comfortable screwdriving thanks to reduced risk of losing the screw when feeding it into the workpiece. With increased safety thanks to the yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
  • For hexagonal socket head screws
  • Individually tested tools as per IEC 60900 at 10,000 V for safe working up to 1,000 volt
  • Extremely short and compact insulated 1/4" bit socket for easy working even in very confined spaces
  • The holding function holds screws securely on the tool
Type 1/4" Hex Bit Holding Socket
Drive Size 1/4"
Height 18mm
Length 160mm
Weight 30g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot