Wera 05004966001 8007 B Zyklop VDE Ratchet 3/8" Drive x 222mm

MPN
05004966001
Brand
Wera
EAN-13
4013288190963
Order Code
86-5681
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Wera's 8007 Zyklop VDE ratchet handle has the unmistakable Wera design and a slim profile for working even in very confined spaces.

Due to the finely-spaced 80 teeth on the ratchet mechanism, a low angle-per-click of only 4.5° is possible. The handle has a secure socket locking function operated by a push button and a reversing lever for change of direction. The 8007 is individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.


  • Insulated and 100% individually tested for safe working up to 1000V
  • Very small angle per click of 4.5°
  • Slim design with ergonomic grip zone
  • Secure socket locking
  • Direction change lever
  • Length 222mm
  • Wera type 8007 B VDE
Type VDE reversible ratchet
Drive Size 3/8mm
Length 222mm
Connection size 9.53mm
Construction ratchet false
Height 35mm
Insulated true
Isolation protection 1000 V true
Reversible true
Suitable for bits false
Suitable for sockets true
Swing back angle 4.5°
Trough-feed model false
Universal joint false
VDE Tested true
Weight 352g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot