Wera 05003892001 Socket Rail C (Textile Belt), 6 Location, Unloaded

MPN
05003892001
Brand
Wera
EAN-13
4013288205797
Order Code
86-5850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

A robust textile belt for storing up to 6 sockets and/or bit sockets with a 1/2" drive. The belt has a fast and easy twist to unlock mechanism for secure storage and simple removal of the sockets.
  • Handy belt
  • Non-woven reverse side
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

Note: Tools not included.
Type Belt C 6 location unloaded
Drive Size 1/2in
Number of Pieces 1
Height 28mm
Length 275mm
Weight 82g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot