Wera Zyklop Belt Socket Sets 1/2" Drive

Wera Brand: Wera
A range of robust textile belt 1/2" socket sets that have the typical Wera design and feature the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.

The range includes sets for 1/2" Zyklop sockets, hexagon socket screws and TORX screws, as well as an unloaded belt for up to 6 sockets and/or bit sockets with 1/2" drive.
  • 1/2" Socket set on a handy belt
  • Available with a choice of socket types and configuration
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Height Length Weight Width Drive Size
Wera 05003892001 Socket Rail C (Textile Belt), 6 Location, Unloaded
Wera 05003892001 Socket Rail C (Textile Belt), 6 Location, Unloaded
Standard range
Order code: 86-5850
MPN: 05003892001

Available to back orderBack-order availability date - 10/11/2026
1+ £14.23
Price per unit Ex VAT
Belt C 6 location unloaded 1 28mm 275mm 82g 47mm 1/2in
Wera 05003995001 Belt C 1 Zyklop Socket Set With Holding Function, 1/2" Drive
Wera 05003995001 Belt C 1 Zyklop Socket Set With Holding Function, 1/2" Drive
Standard range
Order code: 86-5851
MPN: 05003995001

Despatched within 4 working days - 2 in stock
1+ £44.32
Price per unit Ex VAT
Belt C 1 Zyklop socket set 7 50mm 285mm 605g 95mm 1/2in
Wera 05003996001 Belt C 2 Zyklop In-Hex-Plus Bit Socket Set With HF, 1/2" Drive
Wera 05003996001 Belt C 2 Zyklop In-Hex-Plus Bit Socket Set With HF, 1/2" Drive
Standard range
Order code: 86-5852
MPN: 05003996001

Despatched within 4 working days - 6 in stock
1+ £57.73
Price per unit Ex VAT
Belt C 2 Zyklop In-Hex-Plus 6 50mm 285mm 605g 95mm 1/2in
Wera 05003997001 Belt C 3 TORX® HF Zyklop Bit Socket Set With HF, 1/2 Drive
Wera 05003997001 Belt C 3 TORX® HF Zyklop Bit Socket Set With HF, 1/2 Drive
Standard range
Order code: 86-5853
MPN: 05003997001

Despatched within 4 working days - 1 in stock
1+ £55.94
Price per unit Ex VAT
Belt C 3 Zyklop bit socket set TX 6 50mm 285mm 715.3g 95mm 1/2in

Trustpilot