Wera 05003856001 8767 C HF Zyklop TORX HF Screw Hold Socket 1/2in TX50 x 140mm

MPN
05003856001
Brand
Wera
EAN-13
4013288183606
Order Code
97-5750
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 29/10/2026

Wera 8767 C TORX HF Zyklop Sockets with a holding function that securely holds TORX fasteners. Assembly or disassembly becomes easy where fasteners are recessed, in awkward spaces or where overhead work is necessary.

Sockets are guaranteed for production use with non-impact power tools. Made from matt, chrome-plated, chrome vanadium steel. Utilises the 'Take it Easy' tool finder, for fast and easy selection of the required size, thanks to the instantly recognisable colour coded system.

1 x Wera 8767 C HF Zyklop TORX HF Screw Hold Socket 1/2in Drive TX50 x 140mm


Type Socket
Drive Size 12.7mm
Material Chrome Vanadium
Blade Length 101.5mm
Diameter 21.4mm
Height 24mm
Length 206mm
Model For recessed Torx screws
Size (TX) 50
Total Length 140mm
Weight 193g
Width 44mm
With hole false

Reviews

Be the first to submit a review

Trustpilot