Wera 05003833001 8767 C HF Zyklop TORX HF Screw Hold Socket 1/2in TX30 x 60mm

MPN
05003833001
Brand
Wera
EAN-13
4013288183347
Order Code
97-5738
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Wera 8767 C TORX HF Zyklop Sockets with a holding function that securely holds TORX fasteners. Assembly or disassembly becomes easy where fasteners are recessed, in awkward spaces or where overhead work is necessary. Sockets are guaranteed for production use with non-impact power tools.

Made from matt, chrome-plated, chrome vanadium steel. Utilises the 'Take it Easy' tool finder, for fast and easy selection of the required size, thanks to the instantly recognisable colour coded system.

1 x Wera 8767 C HF Zyklop TORX HF Screw Hold Socket 1/2in Drive TX30 x 60mm


Type Socket
Drive Size 12.7mm
Material Chrome Vanadium
Blade Length 21.5mm
Diameter 16.4mm
Height 24mm
Length 128mm
Model For recessed Torx screws
Size (TX) 30
Total Length 60mm
Weight 85g
Width 44mm
With hole false

Reviews

Be the first to submit a review

Trustpilot