Wera 05003727001 8790 HMA HF Zyklop Socket - 1/4" - Holding Function 12 x 23mm

MPN
05003727001
Brand
Wera
EAN-13
4013288185730
Order Code
08-2991
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.20 £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Zyklop socket with 1/4" drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. Take it easy Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
Application:Hexagon headed bolts, screws and nuts
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, with holding function, chrome vanadium, brushed chrome-plated finish. Take it easy tool finder: Colour coding and large stamp to enable the desired socket to be easily located.
Type Bits
Drive Size 1/4inch
Socket Size 12mm
Material Chromium-vanadium steel
Double hex insert false
Downforce Hex head
For impact screwdriver false
Height 20mm
Isolation protection 1000 V false
Length 23mm
Material properties matt chrome plating
VDE Tested false
Weight 30.5g
Width 44mm
Wrench width 12mm

Reviews

Be the first to submit a review

Trustpilot