Wera 05003665001 8790 FA Zyklop Shallow Socket 1/4in Drive 4mm

MPN
05003665001
Brand
Wera
EAN-13
4013288179623
Order Code
97-5753
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Wera 8790 FA Shallow Sockets are designed to work in conjunction with the 8005 Zyklop Mini 2 ratchet. When used with the Zyklop Mini 2 ratchet the sockets are housed inside, allowing the user to work with minimal clearance. They can also be used as standard with 1/4in Square Drive ratchets.

The Wera 8790 FA Zyklop Shallow 1/4in Socket has the following specification:

Size: 4mm.


Type Socket
Drive Size 1/4inch
Socket Size 4mm
Material Chromium-vanadium steel
Double hex insert false
For impact screwdriver false
Height 13mm
Isolation protection 1000 V false
Length 23mm
VDE Tested false
Weight 15.5g
Width 13mm
Wrench width 4mm

Reviews

Be the first to submit a review

Trustpilot