Wera 05003660001 8005 Zyklop Mini 2 Bit Ratchet With 1/4" Drive

MPN
05003660001
Brand
Wera
EAN-13
4013288179616
Order Code
86-5884
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Zyklop Mini 2 ratchet handle is designed for use with special Wera Zyklop sockets. It combines filigree design with incredible robustness.

It is ideal for particularly rapid screwdriving even in confined working spaces. The Zyklop Mini 2 is the preferred choice whenever fastening with a power tool or conventional hand tool is impossible due to a lack of space.


  • Direct attachment of special low height Zyklop sockets
  • Small return angle of 6 for precise working
  • Simple left/right switchover
  • Ideal for confined working situations
  • Length 107mm
  • Wera type 8005, 05003660001
Type Bit driver ratchet
Drive Size 1/4in
Length 110mm
Connection size Other
Construction ratchet false
For Use With Zyklop sockets
Height 25mm
Insulated false
Isolation protection 1000 V false
Reversible true
Suitable for bits false
Suitable for sockets true
Swing back angle 6°
Trough-feed model false
Universal joint false
VDE Tested false
Weight 102g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot