Wera 05003460001 96VK Interchangeable Blade Cabinet 6.3/89 KKVDE

MPN
05003460001
Brand
Wera
EAN-13
4013288105349
Order Code
86-5996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/09/2026

A VDE switch cabinet key for the Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The blade is individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.


  • 6.3mm square VDE switch cabinet key
  • Glass-fibre reinforced
  • Suitable for use with Kraftform handle ranges 7400 VDE and 817VDE
  • 9mm hex drive with lead-in chamfer
  • Length 89mm
  • Wera type 05003460001, 96VK
Length 89mm
ESD Safe No
Tip Type Slotted
Tip Size 6.3mm
VDE/1000V Approved Yes
Height 13mm
Height Safe No
Model Square
Non Sparking No
Product Type Screwdriver
Weight 9g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot