Wera 05003432001 Kraftform VDE TORX Interchangeable Bit T15 1000V

MPN
05003432001
Brand
Wera
EAN-13
4013288104267
Order Code
08-2974
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Wera Kraftform Kompakt VDE 67i features an interchangeable TORX bit T 15, ensuring versatility for various tasks. Manufactured by Wera, this tool is ideal for electrical applications requiring precision and reliability. It is designed for safety and adaptability, making it suitable for both professional and DIY electrical work.
Length 154mm
ESD Safe No
Tip Type Torx
Tip Size T15
VDE/1000V Approved Yes
Downforce TORX
Grip design Other
Insulated true
Product Type Interchangeable bit
Range of use VDE
Size T 15
Size (TX) 15
With bore hole false

Reviews

Be the first to submit a review

Trustpilot