Wera 05003362001 8767 A HF TORX® Zyklop Bit Socket - Hold Func 1/4 TX 10 x 28mm

MPN
05003362001
Brand
Wera
EAN-13
4013288186836
Order Code
08-2960
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bit socket with 1/4" drive and holding function for particularly comfortable screwdriving with reduced risk of losing the screw when feeding it into the workpiece. With Take it easy tool finder with colour coding by size - for quick and easy identification of the required tool .
Application:TORX® socket screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish, holding function for TORX® screws made according to Acument Intellectual Properties specifications. Take it easy tool finder: Colour coding to enable the desired bit socket to be easily located
Type Bits
Drive Size 6.25mm
Socket Size T 10
Material Chromium-vanadium steel
Blade Length 11mm
Diameter 12mm
Downforce Star
Height 20mm
Length 28mm
Material properties matt chrome plating
Model For recessed Torx screws
Size (TX) 10
Total Length 28mm
Weight 0.055
Width 44mm
With hole false

Reviews

Be the first to submit a review

Trustpilot