Wera 05003332001 8740 A HF Zyklop Bit Socket - Holding Function 1/4" 3 x 28mm |
08-2941
|
|
Despatched within 4 working days - 42 in stock
|
1+ £8.00
Price per unit Ex VAT
|
3mm |
11mm |
3mm |
Allen |
22mm |
false |
28mm |
|
|
false |
|
0.055 |
|
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003333001 8740 A HF Zyklop Bit Socket - Holding Function 1/4" 4 x 28mm |
08-2942
|
|
Despatched within 4 working days - 30 in stock
|
1+ £8.19
Price per unit Ex VAT
|
4mm |
11mm |
4mm |
Allen |
20mm |
false |
28mm |
|
|
false |
|
0.055 |
|
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003336001 8740 A HF Zyklop Bit Socket - Holding Function 1/4" 5 x 100mm |
08-2945
|
|
Despatched within 4 working days - 41 in stock
|
1+ £13.03
Price per unit Ex VAT
|
5mm |
83mm |
5mm |
Allen |
20mm |
false |
100mm |
|
|
false |
|
41g |
|
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003338001 8740 A HF Zyklop Bit Socket - Holding Function 1/4" 6 x 100mm |
08-2947
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.69
Price per unit Ex VAT
|
6mm |
83mm |
6mm |
Allen |
20mm |
false |
100mm |
|
|
false |
|
39g |
|
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003340001 8740 A HF Zyklop Bit Socket - Holding Function 1/4" 8 x 100mm |
08-2949
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.77
Price per unit Ex VAT
|
8mm |
83mm |
8mm |
Allen |
22mm |
false |
100mm |
|
|
false |
|
54g |
|
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003362001 8767 A HF TORX® Zyklop Bit Socket - Hold Func 1/4 TX 10 x 28mm |
08-2960
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.22
Price per unit Ex VAT
|
T 10 |
11mm |
|
Star |
20mm |
|
28mm |
For recessed Torx screws |
10 |
|
28mm |
0.055 |
false |
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003365001 8767 A HF TORX® Zyklop Bit Socket - Hold Func 1/4 TX 25 x 28mm |
08-2963
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.16
Price per unit Ex VAT
|
T 25 |
11mm |
|
Star |
20mm |
|
28mm |
For recessed Torx screws |
25 |
|
28mm |
0.055 |
false |
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003367001 8767 A HF TORX® Zyklop Bit Socket - Hold Func 1/4 TX 27 x 28mm |
08-2965
|
|
Despatched within 4 working days - 5 in stock
|
1+ £6.22
Price per unit Ex VAT
|
T 27 |
11mm |
|
Star |
20mm |
|
28mm |
For recessed Torx screws |
27 |
|
28mm |
0.055 |
false |
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |
Wera 05003370001 8767 A HF TORX® Zyklop Bit Socket - Hold Func 1/4 TX 30 x100mm |
08-2968
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.72
Price per unit Ex VAT
|
T 30 |
83mm |
|
Star |
20mm |
|
100mm |
For recessed Torx screws |
30 |
|
100mm |
39g |
false |
Bits |
6.25mm |
Chromium-vanadium steel |
12mm |
matt chrome plating |
44mm |