Wera 05003345001 8740 A HF 1 Zyklop Bit Socket Set - Hold Func 1/4" 5 pieces

MPN
05003345001
Brand
Wera
EAN-13
4013288191007
Order Code
08-2952
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bit socket set, hexagon socket, with holding function for particularly convenient screwdriving with reduced risk of losing the screw when addressing the workpiece.
5-piece set
Pouch with 100 mm bit sockets
5 Zyklop bit sockets for hexagon socket screws, with 1/4" drive, with holding function, Take it easy tool finder: Colour coding to enable the desired bit socket to be easily located.
Type Bit set
Drive Size 1/4" (6.3 mm)
Downforce Hex head
Height 35mm
Length 100mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of bits hexagon socket 9
Number of bits total 9
Packaging Bag
Weight 279g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot