Wera Individual Sockets Bit set 615479

Wera Brand: Wera
The Wera tool sets consist of various compact and versatile Zyklop bit and socket sets, equipped with magnetic socket rails for easy storage and accessibility, designed for efficient handling and precision in fastening tasks.
Description Image Product Buy Pricing (Ex VAT) Drive Size Downforce Function Length Material Material properties Spanner size (inch) Number of bits hexagon socket Number of bits total Weight Packaging Width Type Height
Wera 05003345001 8740 A HF 1 Zyklop Bit Socket Set - Hold Func 1/4" 5 pieces
Wera 05003345001 8740 A HF 1 Zyklop Bit Socket Set - Hold Func 1/4" 5 pieces
Standard range
Order code: 08-2952
MPN: 05003345001

Despatched within 4 working days - 7 in stock
1+ £46.30
Price per unit Ex VAT
1/4" (6.3 mm) Hex head 100mm Chromium-vanadium steel matt chrome plating 9 9 279g Bag 115mm Bit set 35mm
Wera 05005400001 Magnetic Socket Rail A 4 Zyklop Socket Set 1/4" 9 pieces
Wera 05005400001 Magnetic Socket Rail A 4 Zyklop Socket Set 1/4" 9 pieces
Standard range
Order code: 08-3018
MPN: 05005400001

Despatched within 4 working days - 16 in stock
1+ £41.50
Price per unit Ex VAT
1/4" Allen Imperial 275mm 1/4in 365g 75mm Bit set 35mm
Wera 05005420001 Magnetic Socket Rail A Imperial 1 Zyklop Socket Set 1/4" 9pc
Wera 05005420001 Magnetic Socket Rail A Imperial 1 Zyklop Socket Set 1/4" 9pc
Standard range
Order code: 08-3019
MPN: 05005420001

Despatched within 4 working days - 8 in stock
1+ £41.39
Price per unit Ex VAT
1/4" Allen Imperial 275mm 1/4in 327 75mm Bit set 35mm

Trustpilot