Wera 05003322001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 1.2 x 6.5 x28mm

MPN
05003322001
Brand
Wera
EAN-13
4013288187338
Order Code
08-2938
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bit socket with 1/4" drive. Take it easy Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Application:Slotted screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Output colour coding (yellow = slotted) and large stamp to enable the desired bit socket to be easily located.
Type Bit
Drive Size 6.35mm
Socket Size 28mm
Material Chromium-vanadium steel
Blade Length 11mm
Blade Thickness 1.2mm
Blade Width 6.5mm
Diameter 11mm
Downforce Slot
Height 22mm
Length 28mm
Material properties matt chrome plating
Total Length 28mm
Weight 21g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot