Wera Individual Sockets Bit 615470

Wera Brand: Wera
The Wera zyklop bit socket series includes a variety of precision-engineered slotted screw bit sockets designed for use with a 1/4-inch drive, suitable for professionals seeking high performance and durability in hand tools.
Description Image Product Buy Pricing (Ex VAT) Drive Size Socket Size Blade Thickness Blade Width Connection size Height Weight Type Blade Length Material Diameter Downforce Length Material properties Total Length Width
Wera 05003320001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 0.8 x 5.5 x28mm
Wera 05003320001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 0.8 x 5.5 x28mm
Extended range
Order code: 08-2936
MPN: 05003320001

Back order - 15 availableBack-order availability date - 05/11/2026
1+ £6.20
Price per unit Ex VAT
1/4" (6.3 mm) 0.8mm 5.5mm 6.35mm 22mm 22g Bit 11mm Chromium-vanadium steel 11mm Slot 28mm matt chrome plating 28mm 44mm
Wera 05003321001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 1 x 5.5 x 28mm
Wera 05003321001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 1 x 5.5 x 28mm
Standard range
Order code: 08-2937
MPN: 05003321001

Despatched within 4 working days - 5 in stock
1+ £6.20
Price per unit Ex VAT
6.35mm 28mm 1mm 5.5mm 20mm 19g Bit 11mm Chromium-vanadium steel 11mm Slot 28mm matt chrome plating 28mm 44mm
Wera 05003322001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 1.2 x 6.5 x28mm
Wera 05003322001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 1.2 x 6.5 x28mm
Standard range
Order code: 08-2938
MPN: 05003322001

Despatched within 4 working days - 6 in stock
1+ £6.20
Price per unit Ex VAT
6.35mm 28mm 1.2mm 6.5mm 22mm 21g Bit 11mm Chromium-vanadium steel 11mm Slot 28mm matt chrome plating 28mm 44mm

Trustpilot