Weller WLTCH4LBA12 Soldering Iron Tip, Chisel 4mm For WLBRK12

MPN
WLTCH4LBA12
Brand
Weller
EAN-13
037103345790
Order Code
85-6631
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
6+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 14/08/2026

Weller WLTCH4LBA12 Soldering Iron Tip, Chisel 4 For WLBRK12 is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with Weller's Cordless Rechargeable Soldering Iron. 12W Lithium-Ion Battery enables you to use it while recharging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off, and integrated safety rest, it's perfect for your soldering tasks.
  • Join wires (>8AWG), audio components, electrical, electronic repair, automotive, marine, hobby kits and crafts.
  • Easy to change by pulling the old tip off, then pushing the new tip on (turn off soldering iron and allow the tip to cool before removal).
For Use With WLBRK12
Tip Type Chisel
Tip Size 4.0mm
Type Soldering Tips
Width 4.0mm

Reviews

Be the first to submit a review

Trustpilot