Weller WLG9400K23G 9400 Soldering Gun Kit, 140W/100W, 230V, UK

MPN
WLG9400K23G
Brand
Weller
EAN-13
4003019445097
Order Code
85-6639
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Soldering Gun Soldering Gun Kit
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 weeks

Weller WLG9400K23G 9400 Soldering Gun Kit, 140W/100W, 230V, UK comes packaged in a portable storage case and with an assortment of high quality, genuine Weller tips that are optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing.
  • Soldering Gun comes with an assortment of high quality, genuine Weller tips that are optimally designed for heavy-duty soldering, cutting, and smoothing application
  • Focused bright LED light provides illumination for improved visibility in low-light environment
  • Soldering Gun delivers two levels of power for your soldering task needs, both deliver heat up to 900 °F.
  • When full 140 Watt power is needed, pull the trigger halfway.
  • When medium 100 Watt power is needed, pull the trigger full
  • The co-molded perfect fit pistol grip features a soft, non-slip grip and great ergonomic feel
Type Soldering Gun Kit
Wattage 100W
Voltage 230V
Cable Length 1.5m
WorkingTemperature 480°C

Reviews

Be the first to submit a review

Trustpilot