Weller WLG940023G 9400 Soldering Gun, 140W/100W, 230V, UK

MPN
WLG940023G
Brand
Weller
EAN-13
4003019445073
Order Code
85-6638
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Soldering Gun Soldering Gun Kit
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 3 weeks

Weller WLG940023G 9400 Soldering Gun, 140W/100W, 230V, UK is optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing.
  • Dual Power Trigger
  • 6 Second Heat-up
  • Better Visibility
  • Solder. Smooth. Cut.
  • Comfort Grip
Type Soldering Gun
Wattage 100W
Voltage 230V
Cable Length 1.5m
WorkingTemperature 480°C

Reviews

Be the first to submit a review

Trustpilot