Weller T0056120699N Heater Element For W61/W60D

MPN
T0056120699N
Brand
Weller
EAN-13
4003019003259
Order Code
85-5506
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.82 £35.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 3 weeks

Heating element suitable for use with Weller W61 and W60D temperature controlled mains irons.


  • 60W
  • 230V AC
Type Heating element
For Use With Weller
Voltage 230V
Wattage 60W
WorkingTemperature 370°C

Reviews

Be the first to submit a review

Trustpilot