Weller T0056109399 W 101 H Solder Bath 100W 330°C 50g Temp-Controlled

Image Representative of Range

Weller T0056109399 W 101 H Solder Bath 100W 330°C 50g Temp-Controlled

MPN
T0056109399
Brand
Weller
EAN-13
4003019005734
Order Code
13-5539
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £169.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weller's W 101 H solder bath is a 100-watt device capable of reaching 330°C, with a solder capacity of 50 grams. Designed for precision soldering tasks, it is ideal for use in electronics assembly and repair work. The compact size and efficient heating make it suitable for both professional and hobbyist applications.
Type Solder bath
Power Output 100W
Dimensions (L x W) 350 mm x 90 mm
Length 350mm
Maximum Temperature 330°C
Misc Attribute W 101 H
Operating Voltage 230V AC
Solder quantity 50g
Temperature Range 330°C
Weight 0.638kg
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot