Weller T0054461199 RT11 Chisel Soldering Tip Chisel-Shaped 3.7mm 1 piece

Image Representative of Range

Weller T0054461199 RT11 Chisel Soldering Tip Chisel-Shaped 3.7mm 1 piece

MPN
T0054461199
Brand
Weller
EAN-13
4003019416233
Order Code
13-5515
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £42.68 £36.28
10+ £34.31
50+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Weller's RT11 soldering tip features a chisel-shaped design with a straight form and a tip size of 3.7 mm. This tip is ideal for precision soldering tasks, commonly used in electronics repair and assembly. With its high-quality construction, it is suitable for tasks requiring precise heat application.
For Use With Weller WMRP soldering iron
Tip Type Chisel-shaped, straight
Tip Size 3.7mm
Type Soldering tip
Width 3.7mm

Reviews

Be the first to submit a review

Trustpilot