Weller T0053455699 WXsmart Ultra Set 230V F/G

MPN
T0053455699
Brand
Weller
EAN-13
4003019448098
Order Code
85-6835
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1104.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Weller T0053455699 WXsmart Ultra Set - heavy duty soldering set for every purpose. Optimal soldering system for heavy-duty applications in the electrical, medical, automotive and aerospace industries.

It offers the fastest heat-up and recovery times thanks to the new smart Ultra soldering tools. The system features full tip-to-station process control, best-in-class connectivity, an easy-to-use colour touch screen, and cybersecurity.



  • Fast heat-up times - Weller's active tip technology (cartridge) provide an optimised heat transfer with 150 W maximum power, 24 V performance. The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow.
  • Full process control - Smart tips with a unique individual serial number, smart tools for data parameter storage and an intelligent station ensure full process control and full traceability of calibration history.
  • Investment Savings - All-in-one solder station to meet all your heavy duty soldering needs with a heavy duty tool of 150W. The Wxsmart station is equipped with 300 W, 2 soldering channels. A total of 12 tools can be connected to WXsmart. There is no need for an additional station.
  • Individual and repeatable soldering processes - Up to 10 parameter settings can be customized and stored in the iron, including standby temperatures and auto-off times.
  • Higher Quality Output - Managing your entire soldering process, from tip to station, has never been easier or more productive with the first all-in-one WXsmart Hand Soldering platform. With Total Process Control, the WXsmart offers maximum connectivity and traceability at the highest quality. The platform fully supports supports all IoT standards. It is the first hand soldering station with cybersecurity to prevent costly downtime.
  • Protection Against Cyber Attacks - TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism that provides the soldering station with a customer verification-certificate, and protected software updates
  • ESD Safe - The WXsmart Station and all the connected tools are fully ESD safe.
Type Soldering Kit
Analogue / Digital Digital
Power Output 300W
Iron Model(s) WXSmart
Iron Voltage 24V
Number of Outputs 2
Temperature Max 450°C
Temperature Min 100°C

Reviews

Be the first to submit a review

Trustpilot