Weller T0053452699 WXair Vacuum Pickup Station 70W IoT Compliant

MPN
T0053452699
Brand
Weller
EAN-13
4003019444595
Order Code
08-2854
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £504.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller WXair is a vacuum pickup station designed for precision handling in electronic assembly. This 70 W unit is ideal for use with both digital and analogue soldering stations. Typical applications include safe and efficient positioning of small components in circuit board soldering tasks.
Type Vacuum pickup station
Analogue / Digital Digital
Power Output 70W
Dimensions (L x W x H) 197 x 153 x 86 mm
Height 86mm
Length 197mm
Max. air volume 18l/min
Weight 1.40kg
Width 153mm

Reviews

Be the first to submit a review

Trustpilot