Weller T0053443399 WT2M Soldering Station Digital 150W 100-450°C

MPN
T0053443399
Brand
Weller
EAN-13
4003019441334
Order Code
08-2847
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £414.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weller WT2M Soldering/desoldering station supply unit is a high-performance digital tool with a power output of 150 W and a temperature range of 100 to 450 °C. It is ideal for precision electronic assembly and repairs, ensuring optimal control and efficiency in both soldering and desoldering tasks. Renowned for its reliability, the station is a staple in professional electronics workshops.
Type Soldering/desoldering station supply unit
Analogue / Digital Digital
Power Output 150W
Dimensions (L x W x H) 270 x 225 x 210 mm
Display Digital
Height 210mm
Length 270mm
Maximum Temperature 450°C
Min. temperature 100°C
Operating Voltage 230V
Weight 2.92
Width 225mm

Reviews

Be the first to submit a review

Trustpilot