Weller T0053429399N WXD 2020 Desolder Station 240W

MPN
T0053429399N
Brand
Weller
EAN-13
4003019427864
Order Code
85-5183
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1415.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Weller WXD 2020 Digital Desoldering Station consists of a WXD 2 power supply unit, a WXDP120 desoldering iron with WDH 70 safety rest, a WXP120 soldering iron with WDH 10 safety rest and a pair of PDN pliers for changing desoldering nozzles.


  • Suitable for all WX series tools up to 200W
  • Suitable for simultaneous use of two WX series 120W tools
  • Compatible with WXMT desoldering tweezers
  • USB port for firmware updates, configuration and monitoring
  • Optional foot switch (not included)
  • Power consumption: 240W
  • ESD safe to protect sensitive components
  • Desoldering iron uses XDS series desoldering tips
  • Soldering iron uses XT series soldering tips
  • Weller type WXD 2020
Type Desoldering station
Output Wattage 240W
Power Consumption 240w

Reviews

Be the first to submit a review

Trustpilot