Weller T0054470399 XT A Soldering Tip Chisel 1.6mm x 0.7mm |
85-5832
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.29
Price per unit Ex VAT
|
Chisel |
0.7mm |
36mm |
1.6mm |
|
XT |
Weller T0054470899 XT AA Bevel Soldering Tip 60° Round Bent 1.6mm |
85-5833
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £10.36
Price per unit Ex VAT
|
Round |
1.6mm |
|
1.6mm |
Tip |
XT |
Weller T0054470199 XT AL Soldering Tip Chisel 1.6mm x 1mm |
85-5834
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.29
Price per unit Ex VAT
|
Chisel |
1mm |
39mm |
1.6mm |
|
XT |
Weller T0054473899 XT B SL Soldering Tip Chisel 2.5mm x 0.8mm |
85-5835
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.36
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
2.5mm |
|
XT |
Weller T0054470499 XT B Soldering Tip Chisel 2.4mm x 0.8mm |
85-5836
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.29
Price per unit Ex VAT
|
Chisel |
0.8mm |
35mm |
2.4mm |
|
XT |
Weller T0054470999 XT BB Soldering Tip 45° Round Bent 2.4mm |
85-5837
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £10.36
Price per unit Ex VAT
|
Round |
2.4mm |
|
2.4mm |
|
XT |
Weller T0054471599 XT BS Soldering Tip Round 2.4mm |
85-5838
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.36
Price per unit Ex VAT
|
Round |
2.4mm |
|
2.4mm |
|
XT |
Weller T0054470599 XT C Soldering Tip Chisel 3.2mm x 0.8mm |
85-5839
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.29
Price per unit Ex VAT
|
Chisel |
0.8mm |
35mm |
3.2mm |
|
XT |
Weller T0054471099 XT CC Soldering Tip 45° Round Bent 3.2mm |
85-5840
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £10.36
Price per unit Ex VAT
|
Round |
3.2mm |
|
3.2mm |
|
XT |
Weller T0054471699 XT CS Soldering Tip Round 3.2mm |
85-5841
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.36
Price per unit Ex VAT
|
Round |
3.2mm |
|
3.2mm |
|
XT |
Weller T0054472199 XT D45 Soldering Tip 45° Solar Tip 5mm |
85-5842
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £14.04
Price per unit Ex VAT
|
Solar |
5mm |
|
5mm |
|
XT |
Weller T0054470699 XT D Soldering Tip 4.6mm x 0.8mm |
85-5828
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.29
Price per unit Ex VAT
|
Chisel |
0.8mm |
34.5mm |
4.6mm |
|
XT |
Weller T0054473099 XT DDH Soldering Tip 45° 4.0mm |
85-5843
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £13.36
Price per unit Ex VAT
|
Sloped |
4mm |
|
4mm |
|
XT |
Weller T0054473699 XT DL Soldering Tip Chisel 4.6mm x 0.8mm |
85-5844
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £11.37
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
4.6mm |
|
XT |
Weller T0054471799 XT DS Soldering Tip Round 5.0mm |
85-5845
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.36
Price per unit Ex VAT
|
Round |
5mm |
|
5mm |
|
XT |
Weller T0054470799 XT E Soldering Tip 5.9mm x 1.2mm |
85-5829
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.29
Price per unit Ex VAT
|
Chisel |
1.2mm |
34.5mm |
5.9mm |
|
XT |
Weller T0054471899 XT F Soldering Tip 30° Round Bent 1.2mm |
85-5846
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.36
Price per unit Ex VAT
|
Round |
1.2mm |
|
1.2mm |
|
XT |
Weller T0054471299 XT GW Soldering Tip 45° Gull Wing 2.3/3.2mm |
85-5847
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £11.53
Price per unit Ex VAT
|
Gull wing |
3.2mm |
|
2.3mm |
|
XT |
Weller T0054473599 XT GW2 Soldering Tip 45° Gull Wing 3.5/4.8mm |
85-5848
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £11.37
Price per unit Ex VAT
|
Gull wing |
4.8mm |
|
3.5mm |
|
XT |
Weller T0054471399 XT H Soldering Tip Chisel 0.8mm |
85-5849
|
|
Despatched same day - 93 in stockContact us for additional stock
|
1+ £3.25
Price per unit Ex VAT
|
Chisel |
0.8mm |
|
0.8mm |
|
XT |
Weller T0054471199 XT KN Soldering Tip Knife 2.0mm |
85-5851
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £11.62
Price per unit Ex VAT
|
Knife |
2mm |
|
2mm |
|
XT |
Weller T0054470299 XT M Soldering Tip Chisel 3.2mm x 1.2mm |
85-5852
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £8.29
Price per unit Ex VAT
|
Chisel |
1.2mm |
39mm |
3.2mm |
|
XT |
Weller T0054471499 XT O Soldering Tip Conical 1.0mm |
85-5853
|
|
Available to back orderBack-order availability date - 06/12/2026
|
10+ £10.36
Price per unit Ex VAT
|
Conical |
1mm |
|
1mm |
|
XT |
Weller T0054472299 XT Measuring Tip |
85-5854
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £14.53
Price per unit Ex VAT
|
Measuring |
|
|
|
|
XT |
Weller T0054471999 XT Adaptor M4 |
85-5855
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £7.77
Price per unit Ex VAT
|
Adaptor |
|
|
|
|
XT |
Weller T0054473199N XT Soldering Head 10mm x 4mm With Adaptor |
85-5858
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £45.45
Price per unit Ex VAT
|
Blade |
4mm |
10mm |
4mm |
|
XT |
Weller T0054473299N XT Soldering Head 20mm x 4mm With Adaptor |
85-5860
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £53.17
Price per unit Ex VAT
|
Blade |
4mm |
20mm |
4mm |
|
XT |
Weller T0054473399N XT Soldering Head 33mm x 4mm With Adaptor |
85-5862
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £58.23
Price per unit Ex VAT
|
Blade |
4mm |
33mm |
4mm |
|
XT |
Weller T0054473499 XT Soldering Head Adaptor |
85-5863
|
|
Available to back orderBack-order availability date - 06/12/2026
|
1+ £15.32
Price per unit Ex VAT
|
Adaptor |
|
|
|
|
XT |