Weller T0051320299N WXDP 120 Set Desoldering Iron 120W 24V + WDH 70 Stand

MPN
T0051320299N
Brand
Weller
EAN-13
0037103305114
Order Code
85-5189
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £320.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 12/11/2026


The Weller WXDP 120 Desoldering Iron heats up fast and has the vacuum operation button conveniently located on the handle grip.


  • Fast heat up - reaches operating temperature in just 35s (150 to 350°C)
  • Vacuum ON/OFF finger switch located in the ergonomic soft grip handle
  • Bayonet fitting solder cartridge can be changed quickly and easily, minimising risk of burns
  • Long length of XDS nozzle and disposable solder cartridge remove need for cleaning
  • Energy saving motion sensor ensures that power is only used when the tool is in use
  • Weller type WXDP 120
  • Supplied complete with WDH 70 safety stand
Type Desoldering station
Output Wattage 120W

Reviews

Be the first to submit a review

Trustpilot