Weller T0053421399N WX 2020 Soldering Station 2 x WXP 120 230V

MPN
T0053421399N
Brand
Weller
EAN-13
4003019425440
Order Code
85-5870
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1017.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Weller WX 2020 Soldering Station combines elegant design with solid performance and an intuitive user interface.

The station consists of a WX 2 dual outlet power supply unit, two WXP 120, 120W soldering irons and two WDH 10 safety stands.

Behind the impressive design is a powerful and easy-to-use soldering station that has an antistatic touchscreen, a variety of connectivity options, intelligent soldering tools and many other new features. The Weller WX 2020 is ideal for today's varied soldering demands, from LED backplanes and solar applications to precision miniature soldering connections.
    PSU:
  • Supports one tool up to 200W or two tools up to 255W
  • Very fast heat-up time
  • Robust glass touchscreen with multilingual menu
  • Turn-and-click wheel with enter key
  • 6 touch keys
  • Automatic recognition of tool connected
  • Multi-purpose USB port for datalogging, configuration and updates
  • Benchtop controller capability for heating plates, fume extraction, etc.
    Irons:
  • 120W, 24V
  • Automatic energy saving without stop-and-go stand
  • Blue LED status ring
  • Data storage in bit for key data
  • Digital sensor in bit
  • Spring-loaded tip barrel
  • Click here for suitable Weller XT series Soldering Tips.
Type Soldering Station
Analogue / Digital Digital
Power Output 200W
Data storage in bit for key data
Iron Model(s) WXP 120
Iron Voltage 24V
Number of Outputs 2
Temperature Max 550°C
Temperature Min 50°C

Reviews

Be the first to submit a review

Trustpilot