Weller T0053380699N WR 2002 2-Channel Solder/Desolder Station 250W/300W

MPN
T0053380699N
Brand
Weller
EAN-13
4003019422661
Order Code
08-2841
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1578.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller WR 2002 is a versatile digital soldering/desoldering station with a power range of 250 to 300 watts and an adjustable temperature of 50 to 550 °C. It includes a soldering tip, desoldering pump, and tray. This station is ideal for precision electronics work and repair tasks.
Type Soldering/desoldering station
Analogue / Digital Digital
Power Output 250W
Dimensions (L x W x H) 273 x 235 x 102 mm
Display Digital
Height 102mm
Length 273mm
Max. air volume 10l/min
Maximum Temperature 550°C
Min. temperature 50°C
Operating Voltage 230V
Vacuum pressure (max.) 0.7bar
Weight 6.7kg
Weight, information approx.
Width 235mm

Reviews

Be the first to submit a review

Trustpilot