Weller T0053298390 WE1010 Soldering Kit Digital 70W 50-350°C + Tips

MPN
T0053298390
Brand
Weller
EAN-13
4003019441891
Order Code
08-2835
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £199.73 £198.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Weller WE1010 Education Kit, manufactured by Weller, is a digital soldering station featuring 70 watts of power and a temperature range of 50 to 350 °C. It includes a soldering tip and is ideal for educational purposes, providing reliable performance for both beginners and experienced users in electronics soldering. Typical applications include assembling, repairing, and prototyping electronic circuits.
Type Soldering kit
Analogue / Digital Digital
Power Output 70W
Dimensions (L x W x H) 315 x 150 x 225 mm
Display Digital
Height 225mm
Length 315mm
Maximum Temperature 350°C
Min. temperature 50°C
Number of Outputs 1
Operating Voltage 230V
Soldering iron features + soldering tip
Tip Range ET
Weight 3061.0000
Width 150mm

Reviews

Be the first to submit a review

Trustpilot