Weller T0053252699N PU 81 Soldering Station Compact & Efficient

Image Representative of Range

Weller T0053252699N PU 81 Soldering Station Compact & Efficient

MPN
T0053252699N
Brand
Weller
EAN-13
4003019410187
Order Code
13-5487
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Weller PU 81 Soldering Station Supply Unit, by Weller, is part of their reliable and efficient analogue soldering station line. It offers precise temperature control for various soldering applications, ideal for electronic repairs and assembly work. This unit, identified by part numbers such as 04003019410170 and T0053252699N, supports consistent performance for professional and hobbyist use alike.
Type Soldering station supply unit
Analogue / Digital Analogue
Dimensions (L x W) 170 mm x 118 mm
Length 170mm
Maximum Temperature 450°C
Min. temperature 150°C
Misc Attribute Power supply unit PU 81
Operating Voltage 230V
Weight 1.89kg
Width 118mm

Reviews

Be the first to submit a review

Trustpilot