Weller T0052924199 WTMP MS Soldering Iron 12V 40W 100-450°C + Tip + Tray

MPN
T0052924199
Brand
Weller
EAN-13
4003019449521
Order Code
08-2832
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £225.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Weller WTMP MS Lötset is a soldering iron with a 12 V power supply and a 40 W heating capacity. It operates at a temperature range of 100 - 450 °C and includes a soldering tip and tray. This tool is ideal for electronics assembly and repair work, offering precision and versatility.
Type Soldering iron
Wattage 40W
Voltage 12V
Maximum Temperature 450°C
Min. temperature 100°C
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot