Weller T0052922899 WXPP MS Soldering Iron 12V 40W 100-450°C

MPN
T0052922899
Brand
Weller
EAN-13
4003019442836
Order Code
08-2828
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £164.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weller's WXPP MS soldering iron operates at 12 V and 40 W, with a temperature range of 100 - 450 °C, featuring compatibility with Weller PICO tools and tips. It is designed for precision tasks and small components, making it ideal for detailed soldering work in electronics and solar applications. The T0052922899 model ensures reliable performance for professional and intricate soldering tasks.
Type Soldering iron
Wattage 40W
Voltage 12V
Dimensions (L x W x H) 272 x 62 x 42 mm
Height 42mm
Length 272mm
Maximum Temperature 450°C
Min. temperature 100°C
Power supply (LOV) via base station
Preheating time 3s
Solder tip type Chisel-shaped
Weight 200g
Width 62mm
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot