Weller T0052918799N Soldering Set 50W 24V Universal Use Broad Tip Range

Image Representative of Range

Weller T0052918799N Soldering Set 50W 24V Universal Use Broad Tip Range

MPN
T0052918799N
Brand
Weller
EAN-13
4003019417773
Order Code
13-5478
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £157.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller LR21 Soldering Set 50W, 24V with Safety Rest is manufactured by Weller. It features a 50-watt output and a 24-volt design, making it suitable for precision soldering tasks. This soldering iron is typically used in electronics assembly and repair applications.
Type Soldering iron
Wattage 50W
Voltage 24V DC
Maximum Temperature 450°C
Min. temperature 50°C
Power supply (LOV) via base station
Soldering iron features + tray
Weight 0.7kg
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot