Weller T0052918199N WP 80 Set Soldering Iron Ergonomic for Fine Work

Image Representative of Range

Weller T0052918199N WP 80 Set Soldering Iron Ergonomic for Fine Work

MPN
T0052918199N
Brand
Weller
EAN-13
4003019415229
Order Code
13-5476
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £187.12 £186.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weller manufactures the WP 80 Set soldering iron, which features a safety rest for user convenience and ensures stability during use. This reliable tool is ideal for precision soldering applications in electronics and electrical engineering. It is specifically designed to offer responsive heating and efficiency for detailed and intricate work.
Type Soldering iron
Wattage 80W
Voltage 24V
Maximum Temperature 450°C
Min. temperature 50°C
Soldering iron features + tray
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot