Weller T0051402599 Lead-Free Solder Reel Sn30Ag05Cu 100g 0.8mm

MPN
T0051402599
Brand
Weller
EAN-13
4003019445790
Order Code
08-2802
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 54 despatched in 4 working days

The Weller T0051402599 solder is a lead-free wire designed for environmentally friendly soldering applications. It contains a composition of Sn3,0Ag0,5Cu and comes in a 100 g reel with a thickness of 0.8 mm. This solder is suitable for electronic and electrical work where precision and safety are essential.
Leaded / Lead-Free Lead-free
Solder Alloy Sn3,0Ag0,5Cu
Type Wire
Weight 100g
Wire Diameter 0.8mm

Reviews

Be the first to submit a review

Trustpilot