Weller T0051388499 Solder Lead-Free Reel Sn3.0Ag0.5Cu 100g 0.5mm Quick Wetting

Image Representative of Range

Weller T0051388499 Solder Lead-Free Reel Sn3.0Ag0.5Cu 100g 0.5mm Quick Wetting

MPN
T0051388499
Brand
Weller
EAN-13
4003019434411
Order Code
13-5461
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weller WSW SAC L0 soldering wire is a lead-free option consisting of Sn3.0Ag0.5Cu, designed for precision soldering tasks. This high-quality solder, with a diameter of 0.5 mm and a weight of 100 g, is ideal for electronics and detailed assembly work. Known for its reliable performance, it is suitable for environmentally conscious projects that require a RoHS-compliant solution.
Leaded / Lead-Free Lead-free
Solder Alloy Sn3,0Ag0,5Cu
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot