Weller T0051301799N SD1000 Solder Wire Reel Heavy Base Plate Holds 1kg

MPN
T0051301799N
Brand
Weller
EAN-13
4003019040520
Order Code
08-2792
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.327kg 0.93kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £56.14 £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 7 weeks


The Weller SD1000 solder wire reel, manufactured by Weller, serves as a crucial soldering accessory. It conveniently holds and dispenses solder wire, ensuring efficient and tidy workspaces. This product is essential in various soldering applications within electronics assembly and repair.
Type Solder wire reel
For Use With Universal
Dimensions (L x W) 145 mm x 145 mm
Length 145mm
Weight 0.93kg
Width 145mm

Reviews

Be the first to submit a review

Trustpilot