Weller T0050113499 RTUS 050 S MS Soldering Chisel Tip 5.0 X 1.2 mm

MPN
T0050113499
Brand
Weller
EAN-13
4003019444182
Order Code
85-6794
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £40.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

This Weller T0050113499 5mm Chisel tip is ideal for soldering heavy duty components with the Weller WS UPS soldering iron (85-6703).

Each soldering tip in the RTUS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all heavy duty components from size 1612 (XL-XXL)
For Use With MS
Tip Type Chisel
Tip Size 5mm
Length 27.5mm
Tip Thickness 1.2mm
Type Soldering Tips
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot