Weller T0053429399 WX Soldering/Desoldering Station 240W 2-Channels

MPN
T0053429399
Brand
Weller
EAN-13
4003019426034
Order Code
08-2845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1501.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Weller WXD 2020 is a digital soldering/desoldering station with a power output of 240 W, operating within a temperature range of +50 to +550 °C. Manufactured by Weller, this station provides precise temperature control, making it ideal for complex electronic repair work. It is commonly used in professional settings for tasks such as circuit board assembly and component repair.
Type Soldering/desoldering station
Output Wattage 200 W (240 W)
Air Flow 35 l/m
Dimensions (L x W x H) 170 x 151 x 130 mm
Display Digital
Height 130mm
Length 170mm
Max. air volume 35l/min
Maximum Temperature +550°C
Min. temperature +50°C
Misc Attribute 2-channel
Preheat time 35s
Temperature Range +50 to +550°C
Weight 3.2kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot