Weller FT91019190 ZeroSmog Shield Fume Extraction "Black Edition"

MPN
FT91019190
Brand
Weller
EAN-13
4003019449842
Order Code
85-6915
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £167.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 57 in stockAdditional quantity lead time 3 weeks

Introducing the Weller 80 Years Limited Black Editions, crafted for those who never settle, never stop, and never look back. #PowerfulTogether

For 80 years, you've been the one building, creating, and pushing the limits. You turn ideas into reality. You don't just follow history, you write it. Whether you're a Maker, a Doer, or a Creator, you know what it takes. The late nights, the setbacks, the breakthroughs. The drive to build, to break, to redefine what's possible. Now it's time to own the future.

The Weller 80 Years Limited "Black Edition" ZeroSmog Shield Fume Extraction is a compact air purification system for the workplace. Designed specifically for soldering in laboratories, workshops and manufacturing environments, it provides reliable filtering of smoke, vapours and particles from the air. Helping to to create a clean and healthy working environment, which is particularly important during longer soldering jobs.

Thanks to its clever design, the ZeroSmog Shield can be stacked directly on top of any soldering station. This saves valuable bench space and ensures the efficient use of the available work area.


  • The ZeroSmog Shield ensures better air quality by capturing solder particles and gases. The filters are made up of EPA E10 (for particulates) and activated carbon (for gases)
  • Low noise. The extraction system keeps the workplace quiet. Low noise levels create a calm atmosphere and ensure a pleasant and comfortable experience
  • Compact design is slim and stackable. This saves valuable space on the workbench
  • Quick and easy filter change enhances the user experience
  • Work zone identification. The best extraction area for efficient filtration is clearly indicated by a bright work light
  • Filter condition monitoring. The device's continuous filter status checks provide peace of mind knowing that the filter is doing its job
Type Fume extraction system
Power Rating 10W
Mains Supply 100-240V AC
Operating Voltage 24V DC
Weight 2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot