Weller FT91000037 Soldering Fume Extractor with 60mm Suction Arm

MPN
FT91000037
Brand
Weller
EAN-13
4003019439577
Order Code
08-2696
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £202.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 12/06/2026

The Weller KIT 1 EA FN is a soldering fume extractor designed to improve air quality by capturing and filtering fumes. This soldering accessory is ideal for maintaining a safe working environment during soldering processes. Commonly used in electronics manufacturing, it ensures compliance with health and safety regulations.
Type Soldering fume extractor
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 1.5 m x 230 mm
Length 1.5m
Weight 2kg
Width 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot