Weller 4PTH7-1 Soldering Tip Tip-shaped 0.8mm 1 piece

MPN
4PTH7-1
Brand
Weller
EAN-13
4003019432639
Order Code
13-5406
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Weller 4PTH7-1 soldering tip is a precision tool with a tip size of 0.8 mm, designed for detailed soldering tasks. Manufactured by Weller, it is tip-shaped and sold as a single piece. This soldering tip is ideal for use in electronics assembly and repair work requiring accuracy.
For Use With Weller TCP-S soldering iron
Tip Type Tip-shaped
Tip Size 0.8mm
Maximum Temperature 370°C
Type Soldering tip
Width 0.8mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot