Weller 4PTC8-1 Soldering Tip Flat 3.2mm 1 piece

Image Representative of Range

Weller 4PTC8-1 Soldering Tip Flat 3.2mm 1 piece

MPN
4PTC8-1
Brand
Weller
EAN-13
2050000189340
Order Code
13-5405
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Weller manufactures the 4PTC8-1 soldering tip with a flat size of 3.2 mm, typically used for precision soldering tasks. This product is ideal for electronics repair, allowing efficient heat transfer for precise soldering. The package contains one piece, identified by codes 04003019432448 and 02050000189340.
For Use With Weller TCP-S soldering iron
Tip Type Flat
Tip Size 3.2mm
Maximum Temperature 425°C
Type Soldering tip
Width 3.2mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot