Weller 4PTBB7-1 Soldering Tip 2.4 mm Round Bevelled 1 piece

Image Representative of Range

Weller 4PTBB7-1 Soldering Tip 2.4 mm Round Bevelled 1 piece

MPN
54125799
Brand
Weller
EAN-13
2050000317729
Order Code
13-5418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weller 4PTBB7-1 soldering tip features a 2.4 mm round, bevelled design, ideal for precision soldering tasks. Manufactured by Weller, it is typically used in electronics repair and assembly. The product is sold in a single piece.
For Use With Weller TCP-S soldering iron
Tip Type Round, bevelled
Tip Size 2.4mm
Maximum Temperature 370°C
Type Soldering tip
Width 2.4mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot